Renesas Electronics Embedded Processors & Controllers

Results: 12,940
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog SPLD - Simple Programmable Logic Devices GreenPAK Programmable Mixed-Signal Matrix - Smallest GreenPAK with I2C Interface 6,873In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-12 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics RF Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 512k/96k QFN56 340In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT QFN-56 ARM Cortex M4 32 bit 48 MHz 512 kB 96 kB 14 bit 35 I/O - 40 C + 85 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix 2,487In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-20 - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices Automotive GreenPAK Mixed Signal Matrix 4,037In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SPLD - Simple Programmable Logic Devices SMD/SMT TSSOP-20 - 40 C + 105 C Reel, Cut Tape
Renesas Electronics Microprocessors - MPU RZ/T2M MPU BGA225 ETHER SEC CAN-FD 16In Stock
119Expected 02-04-2026
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-225 ARM Cortex R52 32 bit 800 MHz 16 kB, 32 kB 16 kB, 32 kB 2 MB 135 I/O - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP48 377In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP100 35In Stock
360Expected 16-04-2026
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 512K 48LFQFP -40 to 85 C 1,736In Stock
Min.: 1
Mult.: 1
Reel: 2,000

16-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RL78 16 bit 32 MHz 512 kB 48 kB 8 bit, 10 bit 44 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP80 ADC 4ch 109In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M23 48 MHz 16 kB - 40 C + 85 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WQFN20 1,300In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU 3/5V 128K I-TEMP 100-QFP 158In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 256K 64LFQFP -40 to 85 C 755In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP100 320In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 256 kB 12 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 392In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 G3KH 32 bit 240 MHz 4 MB 512 kB 10 bit, 12 bit 144 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 1.5V 512K Pb-free FP-144LV 60In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU LFQFP-144 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K QFP100 480In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 1 MB 256 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K QFP144 199In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 40HWQFN -40 to 85 C 1,895In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16-bit Microcontrollers - MCU SMD/SMT HWQFN-40 RL78 16 bit 32 MHz 64 kB 4 kB 8 bit/10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000
RF System on a Chip - SoC SMD/SMT VFBGA-100 ARM Cortex M33 32 bit 96 MHz 4 kB, 128 kB 512 kB 10 bit, 14 bit 55 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1,219In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 G3KH 32 bit 240 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 30LSSOP -40 to 85 C 1,594In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT RL78 16 bit 32 MHz 32 kB 4 kB 8 bit/10 bit 26 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP48 2,013In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 512 kB 48 kB 12 bit 38 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 256K/32K QFP100 381In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 80 MHz 256 kB 32 kB 12 bit 80 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 4 MB 512 kB 12 bit 111 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 173In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 78 I/O - 40 C + 105 C Tray