Renesas Electronics Embedded Processors & Controllers

Results: 12,939
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP100 2,717In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 80 MHz 8 kB 32 kB 12 bit 80 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU SH7266 1.5MB 144MHz 144LQFP -20/+85C Ind 162In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 RISC 32 bit 144 MHz 0 B 1.56 MB 10 bit 80 I/O - 20 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 1,978In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 16 kB 12 bit 40 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 3,554In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 16 kB 12 bit 40 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 2,145In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 56 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP144 1,005In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M33 32 bit 200 MHz 1 MB 512 kB 2 x 12 bit 109 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 128K 64LQFP 5,234In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 32 MHz 128 kB 4 kB 14 bit 51 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 144QFP 227In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 48 MHz 1 MB 192 kB 14 bit - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN32 1,818In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN32 2,988In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT WQFN-32 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 85 C 1,031In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RL78 16 bit 32 MHz 64 kB 4 kB 8 bit/10 bit 58 I/O - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C 6,973In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LSSOP-20 RL78 16 bit 24 MHz 16 kB 1.5 kB 8 bit/10 bit 17 I/O - 40 C + 85 C Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB 48QFN 636In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT HVQFN-48 RL78 16 bit 32 MHz 128 kB 8 kB 10 bit 38 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 949In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 64 kB 10 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP64 1,953In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 47 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP100 22,407In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 8 kB 32 kB 12 bit 47 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 2,171In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 79 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 689In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 80 MHz 512 kB 32 kB 12 bit 79 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 1,178In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 160 MHz 32 kB 64 kB 12 bit 69 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1,358In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv3 32 bit 120 MHz 8 kB 384 kB 12 bit 113 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 1,480In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M23 32 bit 48 MHz 64 kB 16 kB 12 bit 56 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFP100 1,219In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176 279In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-176 ARM Cortex M33 32 bit 200 MHz 1.5 MB 512 kB 2 x 12 bit 132 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176 295In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-176 ARM Cortex M33 32 bit 200 MHz 1.5 MB 512 kB 2 x 12 bit 132 I/O - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB QFP176 Q2A no enc MP 216In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFQFP-176 ARM Cortex A9 32 bit 400 MHz 32 kB 32 kB 3072 kB 100 I/O - 40 C + 85 C Tray