S912ZVHL64F1CLL

NXP Semiconductors
841-S912ZVHL64F1CLL
S912ZVHL64F1CLL

Mfr.:

Description:
16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹647.75 ₹2,91,487.50
₹645.95 ₹5,81,355.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
64 kB
4 kB
10 bit
104 I/O
5 V
18 V
SMD/SMT
16 bit
- 40 C
+ 105 C
S12ZVH
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Development Kit: TRK-S12ZVH128, TRK-S12ZVFP64
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 5 V to 18 V
Processor Series: S12Z
Product: Microcontroller
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: FLASH
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Part # Aliases: 935322087557
Unit Weight: 685.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2