CPU - Central Processing Units

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 35In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.8 GHz 2 MB 2 Thread 51 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900 Embedded Tray
Intel CPU - Central Processing Units CHIPSET Q170 FCBGA83 7 SR2C5 550In Stock
Min.: 1
Mult.: 1

FCBGA-837 Reel, Cut Tape
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 12In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray
Intel CPU - Central Processing Units Mb Ci7 Skylake 2C i7-6600U ULT 2.6G 4M BGA 15W 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.4 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 Intel Core i7 Skylake i7-6600U Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6326 Processor (24M Cach
1In Stock
Min.: 1
Mult.: 1

LGA-16 2.9 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6338 N Processor (48M Ca 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FC-LGA-16A 3.5 GHz 48 MB Intel Xeon 6338N Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 23In Stock
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel CM8071504820805SRMBA
Intel CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray 4In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 16 Core FCLGA-1700 5.2 GHz 30 MB 24 Thread 219 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700 Embedded Tray
Intel CM8071504619115S RL6C
Intel CPU - Central Processing Units Intel Core i9-12900T E Processor (30M Ca 3In Stock
Min.: 1
Mult.: 1
Max.: 10

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Core i5-1235UL Processor (12M Cach 3In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Atom Processor X7211E (6M Cache u 6In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray 1In Stock
Min.: 1
Mult.: 1

Processors Intel Core 7 64 bit 14 Core FCLGA-1700 24 MB 20 Thread 96 GB DDR4, DDR5 160HL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-1115G4E Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY
3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115G4E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-1115GRE Processor (6M Cache, up to 3.90 GHz) FC-BGA16F TRAY
3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 2 Core FCBGA-1449 3.9 GHz 6 MB 4 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i3 Tiger Lake i3-1115GRE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-12700KF Processor (25M Cache, up to 5.00 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700KF 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700KF Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 2In Stock
5Expected 21-07-2026
Min.: 1
Mult.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A 1In Stock
10Expected 14-07-2026
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700K 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700K Embedded
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray
2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core i9-12900 Processor (30M Cache 1In Stock
3Expected 29-12-2026
Min.: 1
Mult.: 1

FCLGA-1700 Tray