CA CPU - Central Processing Units

Results: 1,266
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray)
4Expected 25-02-2026
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-9100E Processor (6M Cache
4Expected 04-03-2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 65 W 64 GB DDR-2400 8 GT/s Intel Core i3 Coffee Lake i3-9100E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray
4On Order
Min.: 1
Mult.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
5Expected 03-03-2026
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel PK8071305554300SRN60
Intel CPU - Central Processing Units Intel Xeon Silver 4510 Processor (30M Cache, 2.40 GHz) FC-LGA16A, Tray
4Expected 04-03-2026
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-4677 4.1 GHz 30 MB 24 Thread 150 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids 4510 Embedded Tray
Intel CM8071504619317S RL6E
Intel CPU - Central Processing Units Intel Core i7-12700T E Processor (25M Ca
5On Order
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CM8071504820805SRMBA
Intel CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray
4On Order
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 16 Core FCLGA-1700 5.2 GHz 30 MB 24 Thread 219 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700 Embedded Tray
Intel BX8071512700KS RL4N
Intel CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A
5Expected 04-03-2026
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700K 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700K Embedded
Intel CM8068403360112 SR3X9
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray)
9Expected 02-03-2026
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CM8068403378112 SR3W4
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900 Processor (2 Cores, 3.1 GHz, 2MB Cache, 65W, Tray)
16Expected 25-02-2026
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900 64 bit 2 Core FCLGA-1151 3.1 GHz 2 MB 2 Thread 54 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900 Embedded + 100 C Tray
Intel CM8068403379312 S R3YP
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray)
13Expected 25-02-2026
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel FH8070304243808SRKUE
Intel CPU - Central Processing Units Intel Atom x6425E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
11On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 12 W 32 GB DDR4-3733 16 GT/s PCI Intel Atom Elkhart Lake 6425E Embedded Tray
Intel FH8070304243865S RKLC
Intel CPU - Central Processing Units Intel Atom x6413E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
8On Order
Min.: 1
Mult.: 1

Embedded Processors Atom 6413E 64 bit 4 Core FCBGA-1493 1.5 GHz 1.5 MB 4 Thread 9 W 32 GB LPDDR4-3200 Intel Atom Elkhart Lake 6413E Embedded - 40 C + 85 C Tray
Intel FJ8071504741823S RMDM
Intel CPU - Central Processing Units Intel Processor N100 (6M Cache up to 3.
7On Order
Min.: 1
Mult.: 1

Tray
Intel CM8071505103804SRMG4
Intel CPU - Central Processing Units Intel Core i7-13700TE Processor (30M Cache, up to 4.80 GHz) FC-LGA16A, Tray
1Expected 04-03-2026
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 4.8 GHz 30 MB 24 Thread 35 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700TE Embedded Tray
Intel CM8071505110503SRMFT
Intel CPU - Central Processing Units Intel Core i3-13100TE Processor (12M Cache, up to 4.10 GHz) FC-LGA16A, Tray
3Expected 23-02-2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1700 4.1 GHz 12 MB 8 Thread 35 W 128 GB DDR5-4800 32 GT/s PCI Intel Core i3 Raptor Lake i3-13100TE Embedded Tray
Intel FH8070304289591SRKLF
Intel CPU - Central Processing Units Intel Atom x6414RE Processor (1.5M Cache, 1.50 GHz) FC-BGA16C, Tray
5Expected 07-08-2026
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 1.5 GHz 1.5 MB 4 Thread 9 W 32 GB DDR4-3200 16 GT/s PCI Intel Atom Elkhart Lake 6414RE Embedded Tray
Intel CM8071506053490
Intel CPU - Central Processing Units Intel Core 9 processor 273PE (36M Cache, up to 5.70 GHz) FC-LGA16A, Tray
1On Order
Min.: 1
Mult.: 1

Intel i9 FC-LGA-16A 36 MB
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505M v6 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Mobile Processors Intel Xeon 64 bit 4 Core FCBGA-1440 3 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2400, LPDDR3-2133, DDR3L-1600 8 GT/s Intel Xeon Kaby Lake E3-1505MV6 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1649N Processor (12M Cache, 2.30 GHz) FC-BGA14C, TRAY Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 8 Core FCBGA-1667 2.3 GHz 12 MB 16 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1649N Non-Embedded + 85 C Tray
Intel CPU - Central Processing Units Intel Core i3-9100TE Processor (6M Cache Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 4 Core FCLGA-1151 2.2 GHz 6 MB 4 Thread 35 W 64 GB DDR-2400 8 GT/s Intel Core i3 Coffee Lake i3-9100TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-2779 Processor (25M Cache, up to 3.40 GHz) FC-BGA16B, Tray Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Processors Intel Xeon D-2779 64 bit 16 Core FCBGA-2579 25 MB 32 Thread 126 W 1 TB DDR4 Intel Xeon D-2779 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6336 Y Processor (36M Ca Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

FCLGA-4189 2.4 GHz 36 MB Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 10T Processor (15M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

FCLGA-4189 2.3 GHz 15 MB Tray
Intel CPU - Central Processing Units Intel Xeon Bronze 34 08U Processor (22.5 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon Bronze 3408U 8 Core FCLGA-4677 1.8 GHz 22.5 MB 125 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Bronze 3408U Embedded Tray