ADSP-SC592KBPZ10

Analog Devices
584-ADSP-SC592KBPZ10
ADSP-SC592KBPZ10

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,095.72 ₹5,095.72
₹4,397.67 ₹43,976.70
₹4,213.50 ₹1,05,337.50
₹3,818.20 ₹3,81,820.00
₹3,587.31 ₹8,96,827.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5
2 Core
1 GHz
BGA-400
2 MB
32 kB, 32 kB
32 kB
1 V
ADSP-SC592
SMD/SMT
0 C
+ 125 C
Tray
Brand: Analog Devices
Instruction Type: Fixed/Floating Point
Interface Type: GPIO, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Moisture Sensitive: Yes
Number of I/Os: 135 I/O
Number of Timers/Counters: 16
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A992.C

ADSP-SC592 SHARC+® Dual-Core DSPs

Analog Devices ADSP-SC592 SHARC+® Dual-Core DSPs are based on the SHARC+ dual-core and the Arm® Cortex®-A5 core. These Digital Signal Processors (DSPs) incorporate ADI Super Harvard Architecture (SHA). The ADSP-SC592 dual-core DSPs are optimized for high-performance audio/floating-point applications with large on-chip Static Random-Access Memory (SRAM). Key features include a powerful DMA system with 8 MemDMAs, on-chip memory protection, and integrated safety features.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

ADSP-SC59x/ADSP-2159x SHARC® Processors

Analog Devices ADSP-SC59x/2159x SHARC® Processors include the ADSP-SC59x (ADSP-SC598/SC596/SC594/SC592) and ADSP-2159x (ADSP-21594/21593) series, developed to supply immersive audio and sound experience in automotive and consumer/pro-audio applications. The ADSP-SC59x/2159x audio processors are mainly targeted for applications that require deterministic and low-latency real-time audio processing. These applications include immersive 3D sound and personal audio zones, automotive active and road noise cancellation (ANC/RNC), voice-based user interfaces and in-car communications (AEC/NR and microphone beamforming), and engine sound synthesis (ESS) and electric vehicle warning sound systems (EVWSS/AVAS). Additional applications include professional audio, soundbars, and home AVRs (with 3D Object and Multi-Channel Audio).