16 kB Digital Signal Processors & Controllers - DSP, DSC

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC 1,622In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 562In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 16 kB 2 kB 3.3 V dsPIC33EP16GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH SMPS 663In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 16 kB 2 kB 3.3 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800 core, 16KB Flash, 60MHz, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

DSCs 56800 1 Core 60 MHz QFP-48 16 kB 2 kB 3.3 V DSP56F801 SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800 core, 16KB Flash, 80MHz, QFP 48 1,227In Stock
Min.: 1
Mult.: 1

DSCs 56800 1 Core 80 MHz QFP-48 16 kB 2 kB 3.3 V DSP56F801 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip 36In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Controller 209In Stock
Min.: 1
Mult.: 1

DSCs C24x 1 Core 40 MHz LQFP-32 16 kB 2 kB 3.3 V TMS320LF2401A C2000 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media System- on -Chip 152In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 216 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.2 V TMS320DM365 DaVinci SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media SOC 159In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 547In Stock
Min.: 1
Mult.: 1
: 1,200

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 1,144In Stock
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 3.3 V 56F801x SMD/SMT - 40 C + 105 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 16KB Flash, 2KB RAM, 40MHz, SMPS PWM, TQFP-44 Digital Signal Controller
144In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 16 kB 2 kB 3.3 V DSPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 150 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 227In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 1,756In Stock
Min.: 1
Mult.: 1
: 2,100

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 50MIPS 16 KB FLASH SMPS 1,037In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps 252In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz SOIC-28 16 kB 2 kB 3.3 V dsPIC33EP16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 26In Stock
Min.: 1
Mult.: 1
No
DSPs C64x 1 Core 720 MHz BGA-548 16 kB 256 kB 16 kB 16 kB 1.4 V TMS320DM642 DaVinci SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to 1,430In Stock
Min.: 1
Mult.: 1
No
DSPs ARM9TDMI, C55x 2 Core 150 MHz NFBGA-289 16 kB 192 kB 16 kB 8 kB 1.6 V OMAP5910 SMD/SMT - 40 C + 85 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 78In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz SOIC-28 16 kB 2 kB 3.3 V dsPIC33EP16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 213In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33EP16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 499In Stock
Min.: 1
Mult.: 1
: 2,000

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 2.5 V 56F801x SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 59In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 500 MHz BGA-548 16 kB 256 kB 16 kB 16 kB 1.2 V TMS320DM642 DaVinci TMS320 SMD/SMT 0 C + 90 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD 16KB Flash40 320In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 16 kB 2 kB 3 V to 3.6 V dsPIC33FJ16GP304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 28In Stock
Min.: 1
Mult.: 1
DSPs C64x 1 Core 720 MHz BGA-548 16 kB 256 kB 16 kB 16 kB 1.4 V TMS320DM642 DaVinci TMS320 SMD/SMT 0 C + 90 C Tray
Texas Instruments OMAP5912ZVL
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to A 595-OMAP5912ZVLR 40In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 2 Core 192 MHz NFBGA-289 16 kB 160 kB 16 kB 8 kB 1.6 V OMAP5912 SMD/SMT - 40 C + 85 C Tray