- 40 C FPGA - Field Programmable Gate Array

Results: 4,249
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 7,595In Stock
Min.: 1
Mult.: 1
: 4,000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3,426In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 154In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 718In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 25In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 162In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,606In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 319In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 74In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 195 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 846In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA
6In Stock
Min.: 1
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1503193 FBGA780 SR6SK IND T> 741In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 900 mV 900 mV - 40 C + 100 C 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 302In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 261In Stock
Min.: 1
Mult.: 1

A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 45In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2QN48C7/I6 462In Stock
Min.: 1
Mult.: 1

GW1N-UV2 2304 LE 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT QFN-48
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 127In Stock
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Lattice LCMXO3LF-2100C-5TG100I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 2.5/3.3V 16In Stock
360On Order
Min.: 1
Mult.: 1

2112 LE 1056 ALM 74 kbit 79 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates 20In Stock
Min.: 1
Mult.: 1

APA075 1000 LE 27 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 49In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 243In Stock
151Expected 26-10-2026
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 548In Stock
360On Order
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray