Artix FPGA - Field Programmable Gate Array

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1FG484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CS325I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-3CPG236E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1CS324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FTG256I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 170 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-2CSG324C Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-2FGG676C Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-3CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324