MSP430 Core 16-bit Microcontrollers - MCU

Results: 1,993
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16Bit UltLoPwr 8kB F lash 256B RAM A 595 A 595-MSP430F413IRTDT 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 8 kB 256 B VQFNP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F413 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultr-Lo-Pwr 92KB Fl 7 Sigma-Delta AD A 595-MSP430F47177IPZ 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 92 kB 8 kB LQFP-100 16 MHz 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47177 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IPT A 595-MSP430F5308IPT 948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 16 kB 6 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5636IPZR A 595-MSP430F5636IPZR 188In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5636 Tray
Texas Instruments 16-bit Microcontrollers - MCU MSP430 Ultra-Low MCU A 595-MSP430F6638IP A 595-MSP430F6638IPZR 103In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6638 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGER 436In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 8 kB 2 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2755IRHA40R A 595-P430G2755IRHA40R 380In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPWR 313In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 4 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1610IPM A 595-MSP430F1610IPMR 166In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1610 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM 389In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2013 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IRG A 595-MSP430F4270IRGZR 245In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5247IRGCT A 595-MSP430F5247IRGCT 1,640In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 64 kB 8 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5247 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6726IPNR A 595-MSP430F6726IPNR 214In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6726 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 56KB Flash 2KB SRAM 10 A A 595-MS430G2955IDA38R 391In Stock
Min.: 1
Mult.: 1

MSP430 56 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (16 sen A 595-SP430FR2672TRHBR 457In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 8 kB 2 kB 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2672 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2233IPW20 A 595-MSP430G2233IPW20 1,696In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPZR 125In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F437 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2416TP A 595-MSP430F2416TPNR 117In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2416 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4260IDL A 595-MSP430F4260IDL 773In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 24 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4260 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5326IRGCT 1,993In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 96 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5638IPZR A 595-MSP430F5638IPZR 124In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6636IPZR A 595-MSP430F6636IPZR 137In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6636 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6726IPZR A 595-MSP430F6726IPZR 162In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6726 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel