MSP430 Core 16-bit Microcontrollers - MCU

Results: 1,993
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 948In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2253 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IRHBR 195In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1222 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM LCD A A 595-430FR6922IRGCR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 64 kB 2 kB VQFN-64 16 MHz 12 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6922 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 48KB Flash 2KB SRAM 10 A A 595-M430G2855IRHA40R 302In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 48 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O SMD/SMT 16 bit - 40 C + 85 C MSP430G2855 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F4491IP A 595-MSP430F4491IPZ 111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 60 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 92KB Flash A 595- A 595-MSP430F47163IPZR 97In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-100 16 MHz 16 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47163 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F67681IPZR A 595-MSP430F67681IPZR 90In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67681 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 371In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2412
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5948IRHAR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 48 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5948 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5254IRGCR 225In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 128 kB 32 kB VQFN-64 25 MHz 35 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5254 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPZR A 595-MSP430F6723IPZR 148In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6723 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-P430FR59891IRG A 595-P430FR59891IRGCR 228In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59891 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6721IPNR A 595-MSP430F6721IPNR 235In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 2 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6721 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR 147In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5041 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5435IPNR 93In Stock
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F149IPM 2,400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IPW 5,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 4 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2617TP A 595-MSP430F2617TPM 1,258In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 92 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2617 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5338IZCAT 3,562In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 256 kB 18 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5338 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5418AIPN 3,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 128 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5418A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 128KB Flash A 595 A 595-MSP430F5529IPN 2,807In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 128 kB 8 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5529 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 3,167In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPM 1,230In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 2,776In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 95 C MSP430FR5989 Reel, Cut Tape, MouseReel