16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 16K 48LFQFP -40 to 105 C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 16 kB 2.5 kB LFQFP-48 32 MHz 8 bit, 10 bit 34 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 96K 48LFQFP -40 to 105 C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 96 kB 12 kB LFQFP-48 32 MHz 8 bit, 10 bit 34 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 192K 48LFQFP -40 to 105 C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 192 kB 20 kB LFQFP-48 32 MHz 8 bit, 10 bit 34 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 384K 48LFQFP -40 to 105 C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 384 kB 32 kB LFQFP-48 32 MHz 8 bit, 10 bit 34 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_64KB 48QFP Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 48LFQFP -40/+105C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 8 kB 1 kB LFQFP-48 24 MHz 8 bit, 10 bit 26 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 48LFQFP -40/+105C Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000

RL78 16 kB 1 kB LFQFP-48 24 MHz 8 bit, 10 bit 26 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray