PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,239
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 138In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 318In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 1,198In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 64 kB 3.8 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1,281In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 52 I/O 368In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 1,084In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD 245In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 1536RM 25 I/O 176In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 89In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 455In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 322In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,555In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 16 kB 1 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 188In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 945In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 1,298In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 203In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-44 48 MHz 10 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1,150In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 1.5 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
147In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB QFN-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,721In Stock
Min.: 1
Mult.: 1
PIC18 128 kB 8 kB QFN-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 12KB RAM 10BASE-T 1,008In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.72 kB TQFP-64 41.667 MHz 10 bit 39 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx6J65 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 175In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,828In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,315In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 277In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB QFN-44 64 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 5,840In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 64 kB 4 kB UQFN-48 64 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Reel, Cut Tape