Microchip PIC10F22x Series 8-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 1,570In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 970In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM 1,040In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 3,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 2,261In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 3,505In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 384B Flash16B RAM4 I/O8bit ADC 326In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256 X 12 SOT-23-6 1,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM 9In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 500In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM Non-Stocked Lead-Time 6 Weeks
Min.: 840
Mult.: 60

PIC10 384 B 16 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC10 768 B 23 B DFN-8 8 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel