NXP HC08AZ Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 416In Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 125 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 417In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 329In Stock
Min.: 1
Mult.: 1
Reel: 750

HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel