+ 150 C 8-bit Microcontrollers - MCU

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 8,522In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-16 36 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
133In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
147In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB QFN-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F4xK80 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 32K FLASH 15In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 36 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-28 36 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR 783In Stock
Min.: 1
Mult.: 1

STM8A 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6213 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
745In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
221In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F4xK80 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 165In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6226 AEC-Q100 Tray
NXP Semiconductors S9S08SG8E2WTGR
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 3,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

S08 8 kB 512 B TSSOP-16 36 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 59In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6223 AEC-Q100 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 16Kb 32Pin 56In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8A 16 kB 2 kB LQFP-32 16 MHz SMD/SMT 8 bit - 40 C + 150 C STM8AF6246 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 8MHz Int. Osc 6 I/0
Non-Stocked Lead-Time 5 Weeks
Min.: 455
Mult.: 455

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC16F61x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 8MHz Int. Osc 6 I/0
Non-Stocked Lead-Time 4 Weeks
Min.: 384
Mult.: 384

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC16F61x Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 183

PIC18 64 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90

PIC18 48 kB 3.25 kB QFN-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 64 kB 3 kB TQFP-44 40 MHz 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx80 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,940
Mult.: 2,940

STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

S08 16 kB 1 kB TSSOP-16 36 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH
Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

S08 16 kB 1 kB TSSOP-28 36 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Reel