2220 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O 308In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O 23In Stock
108Expected 19-03-2026
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 108
Mult.: 27

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25I/O Non-Stocked Lead-Time 4 Weeks
Min.: 120
Mult.: 15

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 15

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25I/O Non-Stocked Lead-Time 5 Weeks
Min.: 108
Mult.: 27

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 126
Mult.: 42

PIC16 2 kB 128 B SOIC-18 20 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C62x Tube