STM8L151C3 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash 1,500In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB 16 MHz 12 bit 40 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500

STM8 8 kB 1 kB 16 MHz 12 bit 40 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C3 Tray