BLUENRG-MSCSP

STMicroelectronics
511-BLUENRG-MSCSP
BLUENRG-MSCSP

Mfr.:

Description:
RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹212.02 ₹5,30,050.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz to 2.4835 GHz
32 bit
64 kB
12 kB
32 MHz
1.7 V
3.6 V
+ 85 C
WLCSP-34
SMD/SMT
Reel
Brand: STMicroelectronics
Data RAM Type: RAM
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: BlueNRG Bluetooth
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: BLUENRG-MS
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 6.790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

BlueNRG-MS Bluetooth Smart Network Processors

STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application. 

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.