AVR32DD28-E/STX

Microchip Technology
579-AVR32DD28-E/STX
AVR32DD28-E/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.82 ₹98.82
₹90.74 ₹2,268.50
₹81.75 ₹7,439.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹98.82
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
VQFN-28
24 MHz
12 bit
22 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
AVR16/32DD28/32
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

AVR16/32DD28/32 AVR® DD Microcontrollers

Microchip Technology AVR16/32DD28/32 AVR® DD Microcontrollers utilize an AVR CPU with hardware multiplier running at clock speeds up to 24MHz, with up to 32KB of Flash, up to 4KB of SRAM, and 256bytes of EEPROM.