PIC16F18156-I/SP

Microchip Technology
579-PIC16F18156-I/SP
PIC16F18156-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹182.38 ₹182.38
₹167.10 ₹5,013.00
₹150.93 ₹15,847.65

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
28 kB
2 kB
SPDIP-28
32 MHz
12 bit
25 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16F18156/76
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 42 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18156/76 Full-Featured 28-/40-Pin MCUs

Microchip Technology PIC16F18156 and PIC16F18176 Full-Featured 28-/40-Pin MCUs feature a memory range of 7KB to 28KB with speeds up to 32MHz and a suite of analog peripherals to enable precision sensor applications. These MCUs include a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control/communication peripherals. The small form-factor, feature-rich devices are well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.