PIC18F24Q71-I/SO

Microchip Technology
579-PIC18F24Q71-I/SO
PIC18F24Q71-I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.28 ₹121.28
₹111.40 ₹3,007.80
₹100.62 ₹10,866.96

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
16 kB
1 kB
SOIC-28
64 MHz
12 bit
26 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F24/25Q71
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data ROM Size: 256 B
Interface Type: I2C, SPI, UART
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q71 28/40/44/48-Pin Microcontrollers

Microchip Technology PIC18-Q71 28/40/44/48-Pin Microcontrollers are designed for high bandwidth mixed-signal and sensor applications. The PIC18-Q71 MCUs are an ideal solution for lighting, motor control, and medical market segments.