Microchip PIC18F2xK22 Series 8-bit Microcontrollers - MCU

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 2,069In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 2,171In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 1,185In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 1,811In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 1,178In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 2,179In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 3,166In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 1,014In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 64 kB 3.8 kB QFN-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 2,643In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC18 64 kB 3.8 kB SSOP-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 1,121In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 781In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 8B nanoWatt 1,099In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 2,459In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 875In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 434In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 634In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1,150In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 649In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 3,688In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 64 kB 3.8 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 617In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 1,619In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 3,970In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 468In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 4,205In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 753In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube