PLCC-68 8-bit Microcontrollers - MCU

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O 129In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 176 B PLCC-68 8 MHz 8 bit 25 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 336 RAM 52 I/O 114In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 336 B PLCC-68 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8-bit Microcontroller 51In Stock
Min.: 1
Mult.: 1

W65C02S 4 kB 192 B PLCC-68 14 MHz No ADC 56 I/O 2.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O 57In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 678 B PLCC-68 16 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 456In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind 889In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-68 60 MHz No ADC 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O 137In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 176 B PLCC-68 4 MHz No ADC 25 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O 20In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 678 B PLCC-68 33 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 89In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 38In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
114Expected 20-07-2026
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
300Expected 15-06-2026
Min.: 1
Mult.: 1
: 300

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 95
Mult.: 19

PIC16 4 kB 176 B PLCC-68 8 MHz 8 bit 25 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 336 RAM 52 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 336 B PLCC-68 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 176 B PLCC-68 4 MHz No ADC 25 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 114
Mult.: 19

PIC16 7 kB 176 B PLCC-68 4 MHz No ADC 25 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 95
Mult.: 19

PIC16 7 kB 176 B PLCC-68 4 MHz 8 bit 25 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 57
Mult.: 19

PIC17 16 kB 902 B PLCC-68 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O Non-Stocked Lead-Time 6 Weeks
Min.: 114
Mult.: 19

PIC18 256 kB 1.5 kB PLCC-68 25 MHz 10 bit 47 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cx01 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 52I/O Non-Stocked Lead-Time 6 Weeks
Min.: 57
Mult.: 19

PIC18 32 kB 1.5 kB PLCC-68 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 20 Weeks
Min.: 114
Mult.: 19

PIC16 7 kB 176 B PLCC-68 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked
Min.: 133
Mult.: 19

PIC16 7 kB 176 B PLCC-68 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Non-Stocked
Min.: 57
Mult.: 19

PIC17 8 kB 678 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube