AT32UC3C 32-bit Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM Non-Stocked Lead-Time 32 Weeks
Min.: 800
Mult.: 800
: 800

AT32UC3C0 LQFP-144 AVR 128 kB 32 kB 32 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

AT32UC3C1 SMD/SMT TQFP-100 AVR 128 kB 32 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AT32UC3C2 AVR 128 kB 32 kB 32 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AT32UC3C2 AVR 64 kB 16 kB 32 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash 64QFN (-40oC to 85oC) T&R Non-Stocked Lead-Time 33 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AT32UC3C2 AVR 32 bit Reel
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash 64QFN (-40oC to 85oC) TRAY Non-Stocked Lead-Time 33 Weeks
Min.: 260
Mult.: 260

AT32UC3C2 SMD/SMT AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray