ARM Cortex M0 Core ARM Microcontrollers - MCU

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 5,189In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 32K FL 4K DMA CRC ADC COMPARTR 4,176In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz 20,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SAML21 SMD/SMT WLCSP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 1,231In Stock
Min.: 1
Mult.: 1

STM32F051K6 SMD/SMT LQFP-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1,773In Stock
Min.: 1
Mult.: 1

STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 48 MHz 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 2,085In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM32F072R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1,135In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
WIZnet ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM 2,284In Stock
Min.: 1
Mult.: 1

W7500 SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 53 I/O 16 kB 2.7 V 3.6 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 883In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1,455In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 4,584In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU 150In Stock
2,350Expected 02-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

STM32L071RZ SMD/SMT TFBGA-64 ARM Cortex M0 192 kB 32 bit 12 bit 32 MHz 50 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=64KB/8KB 498In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=32KB/8KB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, Automotive 272In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level Microcontroller based on ARM Cortex-M0+/M0 173In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT HVQFN-33 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 28 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC11U37HFBD64/4QL 73In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 54 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128KB flash+16KB RAM + USB Crystal-less +UART 250In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 31 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 665In Stock
2,940Expected 02-03-2026
Min.: 1
Mult.: 1

STM32F042K4 SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K flash/8K RAM 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 72 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 49 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 10In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 415In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0 128 kB 32 bit 20 kB Tray