ARM Cortex M7 Core ARM Microcontrollers - MCU

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM7 2048kB Flash 225In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 1,289In Stock
Min.: 1
Mult.: 1

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial 1,466In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 396 MHz 96 I/O 256 kB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial 488In Stock
Min.: 1
Mult.: 1
Reel: 500

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 396 MHz 96 I/O 256 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M7 core-based 267In Stock
Min.: 1
Mult.: 1
i.MX RT1024 SMD/SMT LQFP-144 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 500 MHz 90 I/O 256 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 303In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 127 I/O 512 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 649In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 512 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 1,448In Stock
Min.: 1
Mult.: 1
Reel: 1,500

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 500 MHz 512 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 365In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 512In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 1,714In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 817In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 1,202In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 552In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10 1,445In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 347In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 217In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 1 GHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K311, CES, 100 MaxQFP 767In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 84 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 501In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 420In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose 813In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 785In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 572In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 100-LQFP 644In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 100-LQFP 404In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray