STM32L451RCT3

STMicroelectronics
511-STM32L451RCT3
STM32L451RCT3

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹331.51 ₹3,18,249.60
₹324.32 ₹9,34,041.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L451RC
SMD/SMT
LQFP-64
ARM Cortex M4
256 kB
32 bit
12 bit
80 MHz
52 I/O
160 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, LIN, SAI, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 1 x 32 bit, 7 x 16 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2