+ 75 C ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 124In Stock
Min.: 1
Mult.: 1

E5 SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 75 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 160In Stock
Min.: 1
Mult.: 1

E5 SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 75 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

E5 SMD/SMT WLCSP-208 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

E5 SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, WLCSP208 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

E5 SMD/SMT WLCSP-208 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 75 C Reel
Alif Semiconductor ARM Microcontrollers - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

E5 SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 75 C Reel