CYW20707UA2KFFB4G

Infineon Technologies
727-CYW20707UA2FFB4G
CYW20707UA2KFFB4G

Mfr.:

Description:
RF Microcontrollers - MCU BCM20707UA2KFFB4G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹632.47 ₹632.47
₹475.25 ₹4,752.50
₹442.91 ₹11,072.75
₹389.91 ₹38,991.00
₹370.14 ₹92,535.00
₹315.34 ₹1,57,670.00
₹314.44 ₹3,08,151.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
2.4 GHz
32 bit
848 kB
352 kB
3.3 V
3.3 V
+ 85 C
FBGA-49
SMD/SMT
Tray
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: I2C, I2S, PCM, SPI
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of I/Os: 24 I/O
Operating Supply Voltage: 3.3 V
Processor Series: RISC
Product Type: RF Microcontrollers - MCU
Program Memory Type: ROM
Series: CYW20707
Factory Pack Quantity: 980
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A992.C

CYW20707 Embedded BLUETOOTH® Processor

Infineon Technologies CYW20707 Embedded BLUETOOTH® Processor complies with Bluetooth Core Specification Version 4.1+ HS with provisions supporting future specifications. The CYW20707 is the optimal solution for voice, data, home automation, accessories, and other applications that require a Bluetooth SIG standards-compliant interface. The CYW20707 supports PCM audio and a host command interface (HCI) through USB or UART.