AP510NFA-CCR

Ambiq
222-AP510NFA-CCR
AP510NFA-CCR

Mfr.:

Description:
Microprocessors - MPU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 182-pin CSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹1,280.22 ₹64,01,100.00

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: Microprocessors - MPU
ARM Cortex M55
1 Core
32 bit
250 MHz
WLCSP-144
64 kB
64 kB
1.71 V to 3.63 V
Apollo 510
SMD/SMT
- 20 C
+ 70 C
Reel
Brand: Ambiq
Data RAM Size: 3.75 MB
Interface Type: Audio, I2C, MIPI-DSI, SPI, UART, USB 2.0
Number of I/Os: 144 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 5000
Subcategory: Microprocessors - MPU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
TARIC:
8542319000
ECCN:
5A992.C

Apollo510 Advanced AI on a Chip

Ambiq  Apollo510 Advanced AI on a Chip significantly upgrades hardware and software, using an AI-focused Arm® Cortex®-M55 CPU with Helium technology. The Ambiq Apollo510 delivers processing speeds up to 250MHz and offers 16x better latency and over 2x power efficiency compared to its predecessor, the Apollo4. This makes it ideal for deploying advanced AI models in speech, vision, health and industrial applications on battery-powered devices. The device is available in BGA and CSP package options.