ARM Cortex M3 Core RF System on a Chip - SoC

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512kBFlash+32kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel
Infineon Technologies RF System on a Chip - SoC Bluetooth, BLE and IEEE 802.15.4 Non-Stocked Lead-Time 13 Weeks
Min.: 2,450
Mult.: 2,450

BLE ARM Cortex M3 2.4 GHz 4 dBm 1.2 V 1.2 V 320 kB - 30 C + 85 C QFN-32 Tray

Renesas Electronics RF System on a Chip - SoC SOC PLC MODEM LSI SMART GRID ASSP
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

ARM Cortex M3 - 40 C + 85 C VFQFN-64 Tray