+ 60 C RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Supply Voltage - Min Supply Voltage - Max Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, BLE5.4, -20 to +60 C, 131-pin BGA, B2 Non-Stocked Lead-Time 24 Weeks
₹1,084.38
Min.: 5,000
Mult.: 5,000
Apollo4 Blue SoC ARM Cortex M4F 96 MHz to 192 MHz 2 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-131
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, -20 to +60 C, 146-pin BGA, B2 Non-Stocked Lead-Time 24 Weeks
₹974.51
Min.: 5,000
Mult.: 5,000
Apollo4 SoC ARM Cortex M4 96 MHz to 192 MHz 500 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-146