IN100-D1-R-YC1I

InPlay
73-IN100-D1-R-YC1I
IN100-D1-R-YC1I

Mfr.:

Description:
RF System on a Chip - SoC ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 85 C
DFN-8
Reel
Cut Tape
ADC Resolution: 11 bit
Brand: InPlay
Data RAM Size: 4 kB
Data RAM Type: SRAM
Interface Type: 1-Wire, I2C, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 2 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: eFuse
Series: IN100
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: InPlay Inc
Unit Weight: 12.260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs

InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin-cell or single-cell 1.4V/1.5V battery-powered applications, such as disposable beacon tags and wireless smart sensors.

In Stock: 13,961

Stock:
13,961 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹66.81 ₹668.10
₹60.01 ₹1,500.25
₹52.37 ₹5,237.00
₹48.73 ₹12,182.50
₹46.59 ₹23,295.00
₹44.73 ₹44,730.00
₹42.86 ₹1,07,150.00
Full Reel (Order in multiples of 5000)
₹41.65 ₹2,08,250.00