CYPD2803A109FNXITXTMA1

Infineon Technologies
726-CYPD2803A109FNXT
CYPD2803A109FNXITXTMA1

Mfr.:

Description:
USB Interface IC USB-C PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,205

Stock:
4,205 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.00 ₹246.00
₹183.56 ₹1,835.60
₹167.72 ₹4,193.00
₹150.02 ₹15,002.00
₹142.57 ₹35,642.50
₹137.91 ₹68,955.00
₹135.11 ₹1,35,110.00
₹134.18 ₹3,35,450.00
Full Reel (Order in multiples of 5000)
₹127.66 ₹6,38,300.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
SMD/SMT
CSP-9
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: CYPD2803A1-09FNXIT SP005908185
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

EZ-PD™ CMG2 USB-C EMCA Controller with EPR

Infineon Technologies EZ-PD™ CMG2 USB-C EMCA Controller with Extended Power Range (EPR) complies with the USB Type-C™ and Power Delivery (PD) standards for electronically marked Type-C thunderbolt and non-thunderbolt passive cable applications. EZ-PD™ CMG2 integrates a complete Type-C transceiver, including the RA termination resistors on the VCONN pins and VBUS short circuit protection on both VCONN and CC pins. The controller also includes 47-bytes of storage for configuring the vendor, device, and cable-specific configuration data. EZ-PD™ CMG2 is targeted for passive EMCA implementations with either one or two e-marker chips on the cable.