TLIN2024ARGYRQ1

Texas Instruments
595-TLIN2024ARGYRQ1
TLIN2024ARGYRQ1

Mfr.:

Description:
LIN Transceivers Automotive quad loca l interconnect netw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,845

Stock:
2,845 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2845 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹248.86 ₹248.86
₹242.57 ₹2,425.70
₹239.87 ₹5,996.75
₹229.99 ₹22,999.00
₹217.41 ₹54,352.50
₹194.95 ₹97,475.00
₹164.41 ₹1,64,410.00
Full Reel (Order in multiples of 3000)
₹158.12 ₹4,74,360.00
₹156.32 ₹9,37,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 0.02 Mb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: TLIN2024A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLIN2024A-Q1 Quad LIN Transceiver

Texas Instruments TLIN2024A-Q1 Quad Local Interconnect Network (LIN) Transceiver integrates wake-up and protection features, compliant with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN2024A-Q1 supports 12V and 24V applications with wider operating voltage and additional bus-fault protection. The device has two separate dual LIN transceiver blocks. The VSUP1/2 control separates dual transceiver blocks.