MAX3232 Series RS-232 Interface IC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 18,187In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 227In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 722In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS- 2,458In Stock
6,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 5,157In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CD A 5 A 595-MAX3232CD 20,573In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CPW A A 595-MAX3232CPW 20,505In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR 1,655In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2,992In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SO-Narrow-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 3,656In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SMD/SMT SO-Narrow-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 3,328In Stock
Min.: 1
Mult.: 1
Max.: 384

SMD/SMT TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232CPWR 3,466In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IDB A A 595-MAX3232IDB 1,422In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3232IPWR 1,535In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 868In Stock
1,425Expected 24-08-2026
Min.: 1
Mult.: 1
Max.: 225

Through Hole PDIP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1,151In Stock
1,000Expected 28-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-Wide-16 MAX3232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A A 595-MAX3232CDB 266In Stock
4,000Expected 20-08-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IPW A A 595-MAX3232IPW 247In Stock
26,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 203In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IDW A A 595-MAX3232IDW
11,066On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V to 5.5V MultiCh R S-232 A 595-MAX3232 A 595-MAX3232MDBREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3232MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C Reel