+ 105 C CAN Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 922In Stock
962Expected 28-08-2026
Min.: 1
Mult.: 1

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 388In Stock
1,178Expected 31-08-2026
Min.: 1
Mult.: 1
Max.: 155

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 806In Stock
1,000Expected 17-09-2026
Min.: 1
Mult.: 1
Max.: 500
: 1,000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 917In Stock
1,258Expected 03-03-2027
Min.: 1
Mult.: 1
Max.: 222

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 201In Stock
1,000Expected 04-08-2027
Min.: 1
Mult.: 1
Max.: 500
: 1,000

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver Non-Stocked Lead-Time 43 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 4 kV Reel