Interface - I/O Expanders

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2,265In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 3,373In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2,047In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 19,038In Stock
Min.: 1
Mult.: 1
: 5,000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 11,037In Stock
36,000On Order
Min.: 1
Mult.: 1
: 6,000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 158In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1,531In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 1,189In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 3,618In Stock
6,000Expected 23-11-2026
Min.: 1
Mult.: 1
: 2,000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 1,860In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9555PW-Q100/SOT355/TSSOP24 5In Stock
2,500Expected 18-09-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 17In Stock
47,500On Order
Min.: 1
Mult.: 1
: 2,500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3,300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
25,567On Order
Min.: 1
Mult.: 1
: 2,000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9535PW-Q100/SOT355/TSSOP24
14,203Expected 19-08-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel