MouseReel Interface - Specialised

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 737In Stock
Min.: 1
Mult.: 1
: 5,000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
Analog Devices / Maxim Integrated Interface - Specialised 1-Wire Dual Channel Addressable Switch 211In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-6
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 35In Stock
2,500Expected 25-08-2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 75In Stock
5,000Expected 19-04-2027
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 53In Stock
1,000Expected 27-07-2026
Min.: 1
Mult.: 1
: 1,000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32

onsemi Interface - Specialised CLAMP 15 FLEXRAY TRANSC 556In Stock
Min.: 1
Mult.: 1
: 2,500

FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay node transceiver
2,058In Stock
Min.: 1
Mult.: 1
: 2,000

FlexRay Node Transceiver 5.25 V 4.75 V 37 mA SMD/SMT SSOP-16 ESD Protection
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 7,447In Stock
Min.: 1
Mult.: 1
: 2,500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 394In Stock
15,000Expected 04-12-2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6,933Expected 10-09-2027
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK
4,360On Order
Min.: 1
Mult.: 1
: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 1,500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Toshiba Interface - Specialised Display Interface Bridge
7,122Expected 07-08-2026
Min.: 1
Mult.: 1
: 1,000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
14,791On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
28,410On Order
Min.: 1
Mult.: 1
: 2,500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specialised NCN5150 QFN OAC
47,500On Order
Min.: 1
Mult.: 1
Max.: 3,410
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface
10,000Expected 19-08-2026
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
987On Order
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator
3,000Expected 02-10-2026
Min.: 1
Mult.: 1
Max.: 290
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised s V I2C/SMBus Accelerator
2,198On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialised Camera Interface Bridge
4,881On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT
onsemi Interface - Specialised HEADSET DETECTION INTERFACE 1,32,000Factory Stock Available
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UDFN-6
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGET Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

HART and FOUNDATION Modems 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24