Transceiver RS-232 Interface IC

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1,845In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 8,196In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 2,146In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5,956In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 2,912In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 2,223In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EPW 3,829In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple RS-232 A 595- TL145406DW A 595-TL A 595-TL145406DW 1,157In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 500In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1,206In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 332In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 2 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 124In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 561In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 3,471In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2,194In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 4,119In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 228In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 3.5 mA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 1,968In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 1,263In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1,608In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 862In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2,198In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re 1,857In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel