4 mA RS-232 Interface IC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 2,915In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,537In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,700In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 110In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 4 mA 0 C + 70 C Without ESD Protection Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,714In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 506In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA 0 C + 70 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 285In Stock
2,194Expected 24-08-2026
Min.: 1
Mult.: 1
Max.: 219

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 43In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V 4 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 31In Stock
438Expected 25-08-2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA 0 C + 70 C Reel
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C Reel