SN7534050NSR

Texas Instruments
595-SN7534050NSR
SN7534050NSR

Mfr.:

Description:
RS-422 Interface IC Dual Differential Dr ivers and Receiver A 595-SN7534050NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
SN7534050
Transceiver
2 Driver
2 Receiver
5.25 V
4.75 V
110 mA
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 50 mA
Output Voltage: 2.7 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,675

Stock:
1,675 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1675 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹902.91 ₹902.91
₹702.58 ₹7,025.80
₹652.26 ₹16,306.50
₹597.28 ₹59,728.00
₹566.53 ₹1,41,632.50
₹555.35 ₹2,77,675.00
₹542.31 ₹5,42,310.00
Full Reel (Order in multiples of 2000)
₹496.65 ₹9,93,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.