+ 70 C RS-485 Interface IC

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5,157In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Diff 288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 178In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW 1,662In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 279In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 344In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quadruple differenti al line driver 20-S 677In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 SN75ALS174 Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 36 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Trans 302In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Diff Line 386In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN75 A 595-SN75HVD3082EDGK 3,529In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 Low Power A 59 5-SN75HVD3082ED A 5 A 595-SN75HVD3082ED 5,317In Stock
7,500Expected 14-09-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 1,501In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD Transceiver A 595-S A 595-SN75LBC182D 2,185In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Diff Line 66In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 176In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 69In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC172 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN75 A 595-SN75LBC174ADWR 39In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75LBC174A Driver 30 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 23 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Diff Line Driver 26In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver 34In Stock
800Expected 12-10-2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 101In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 176In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR
40Expected 09-10-2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD07D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Reel