Tube RS-485 Interface IC

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 3,531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 176In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1518 Receiver 52 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 817In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1,992In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1,906In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1,559In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2,961In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1,536In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1,098In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1,229In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-485 Interface IC 8LD SOIC, 5V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS FL w/ EFT protection 7,365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 16.5 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 3,439In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1,924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781D 516In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 848In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1,547In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 901In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1,882In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1,181In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 1,533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 5,330In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 6,573In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C 25 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 2,153In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-14 MAX14784E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 576In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6,753In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube