L6360

STMicroelectronics
511-L6360
L6360

Mfr.:

Description:
Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,187

Stock:
2,187 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹881.33 ₹881.33
₹688.17 ₹6,881.70
₹639.66 ₹15,991.50
₹585.76 ₹58,576.00
₹545.33 ₹1,36,332.50
₹532.75 ₹2,66,375.00
₹526.46 ₹5,26,460.00
2,940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹420.45
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
IO-Link Master Transceiver
IO-Link, Serial
32.5 V
18 V
4 mA
- 25 C
+ 125 C
SMD/SMT
VFQFPN-26
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6360
Factory Pack Quantity: 2940
Subcategory: Interface ICs
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

L6360 IO-Link Communication Master Transceiver IC

STMicroelectronics L6360 IO-Link Communication Master Transceiver IC is a master port compliant with PHY2 (3 wires) supporting COM1 (4.8kbaud), COM2 (38.4kbaud), and COM3 (230.4kbaud) modes. The C/QO output stage is programmable as high-side, low-side, or push-pull; also cutoff current, cutoff current delay time, and restart delay is programmable. Cutoff-current and cutoff-current delay time, combined with thermal shutdown and automatic restart protect the device against overload and short-circuit. The L6360 transfers, through the PHY2(C/QOpin), data received from a host microcontroller through the USART (IN C/QOpin) or to the USART (OUT C/QIpin), data received from PHY2 (C/QIpin). The L6360 has nine registers to manage the programmable parameters and the status of the IC.