SX9210ICSTRT

Semtech
947-SX9210ICSTRT
SX9210ICSTRT

Mfr.:

Description:
Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,247

Stock:
2,247 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.42 ₹155.42
₹127.57 ₹1,275.70
₹126.67 ₹6,333.50
₹110.50 ₹11,050.00
₹106.01 ₹53,005.00
₹101.52 ₹1,01,520.00
Full Reel (Order in multiples of 3000)
₹93.43 ₹2,80,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sensor Interface
RoHS:  
2 V
1.7 V
22 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-8
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.7 V to 2 V
Product Type: Sensor Interface
Series: SX9210
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

SX9210 Smart Proximity Sensor for Wearables

Semtech SX9210 Smart Proximity Sensor for Wearables is a capacitive controller that uses up to 3 capacitive sensor inputs. This sensor can use any of the three sensor inputs and the Smart Sense Engine for features like in-ear detection, on-table detection, and proximity detection. The SX9210 sensor from Semtech can intelligently turn the power on/off, play/pause, and change volume. This sensor includes an on-chip auto-calibration controller that adjusts sensitivity to maintain peak performance over a wide variation of temperature, humidity, and noise environments. This sensor is used in wearable and hearable applications where package size and power consumption are of special importance.