TL16C750EPFBR

Texas Instruments
595-TL16C750EPFBR
TL16C750EPFBR

Mfr.:

Description:
UART Interface IC Single UART with 128 -byte FIFOs and aut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹928.07 ₹928.07
₹724.01 ₹7,240.10
₹672.76 ₹16,819.00
₹615.92 ₹61,592.00
₹595.42 ₹1,48,855.00
₹587.97 ₹2,93,985.00
Full Reel (Order in multiples of 1000)
₹559.08 ₹5,59,080.00
₹542.31 ₹10,84,620.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
6 Mb/s
5.5 V
1.62 V
60 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: TL16C750E
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: With 128-Byte FIFO
Unit Weight: 141.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL16C750E Single UART with 128-byte FIFOs

Texas Instruments TL16C750E Single UART is a single universal asynchronous receiver transmitter (UART) with 128-byte FIFOs. It includes fractional baud rate support, automatic hardware, software flow control, and data rates up to 6Mbps. The device offers enhanced features such as fractional baud rate and a transmission character control register (TCR). TCR stores received FIFO threshold level to start or stop transmission during hardware and software flow control automatically, without intervention from the CPU. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY, saving extra GPIO usage. On-chip status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics. The TL16C750E incorporates the functionality of UART, the UART having its own register set and FIFO.