UART Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5,050In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 15 Mb/s 64 B 6 mA - 65 C + 150 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 80In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA SMD/SMT TQFN-24 AEC-Q100 Tube
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1,363In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC AC 1.8-5V Dual UART Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 Channel 1.98 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 AEC-Q100 Reel
Texas Instruments UART Interface IC DUAL UART W/ 64-BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 4.5 mA, 9 mA, 16 mA, 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 Reel
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA SMD/SMT TQFN-EP-24 AEC-Q100 Reel