Texas Instruments MouseReel Bus Transceivers

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2,926In Stock
Cut Tape
₹310.51
₹233.12
₹214.01
₹192.99
Reel
₹164.33
Min.: 1
Mult.: 1
: 3,000
3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2,512In Stock
Cut Tape
₹128.98
₹93.82
₹85.03
₹75.29
Reel
₹60.57
Min.: 1
Mult.: 1
: 3,000
3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR
1,141In Stock
Cut Tape
₹394.58
₹297.13
₹273.24
₹246.49
Reel
₹182.48
Min.: 1
Mult.: 1
: 1,000
3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 1,993In Stock
Cut Tape
₹271.33
₹201.59
₹184.39
₹166.24
Reel
₹140.44
Min.: 1
Mult.: 1
: 2,000
3-State AHCT 2 Circuit 9.5 ns TVSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 2,242In Stock
Cut Tape
₹251.27
₹187.26
₹171.97
₹153.82
Reel
₹125.16
Min.: 1
Mult.: 1
: 2,000
3-State LVCZ 2 Circuit 4 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
1,070In Stock
Cut Tape
₹472.92
₹366.87
₹334.39
₹306.68
Reel
₹281.84
Min.: 1
Mult.: 1
: 2,000
3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC 2,687In Stock
Cut Tape
₹132.80
₹96.50
₹86.85
₹76.72
Reel
₹61.15
Min.: 1
Mult.: 1
: 2,000
3-State FCT 8 Circuit 9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DW A A 595-SN74ABT623DW 1,435In Stock
Cut Tape
₹219.74
₹162.42
₹148.09
₹132.80
Reel
₹113.69
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2,056In Stock
Cut Tape
₹136.62
₹100.32
₹90.57
₹80.35
Reel
₹64.39
Min.: 1
Mult.: 1
: 2,000
3-State AC 8 Circuit 7 ns SSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC646DW 2,275In Stock
Cut Tape
₹196.81
₹146.18
₹132.80
₹118.47
Reel
₹100.32
Min.: 1
Mult.: 1
: 2,000
3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B Bus Trans Regist er 1,750In Stock
Cut Tape
₹237.89
₹175.79
₹160.51
₹143.31
Reel
₹122.29
Min.: 1
Mult.: 1
: 2,000
3-State LVC 2 Circuit 7 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 1,829In Stock
Cut Tape
₹318.15
₹236.94
₹216.88
₹194.90
Reel
₹168.15
Min.: 1
Mult.: 1
: 2,000
3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 1,451In Stock
Cut Tape
₹184.39
₹138.53
₹126.11
₹112.74
Reel
₹97.45
Min.: 1
Mult.: 1
: 2,000
3-State LVT 2 Circuit 3.3 ns TVSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
939In Stock
Cut Tape
₹581.84
₹443.31
₹408.91
₹370.70
Reel
₹341.08
Min.: 1
Mult.: 1
: 1,000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1,640In Stock
Cut Tape
₹302.86
₹226.43
₹206.37
₹185.35
Reel
₹159.55
Min.: 1
Mult.: 1
: 2,000
3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS645-1 A 595-SN74LS645-1DW 1,121In Stock
Cut Tape
₹292.35
₹218.79
₹200.63
₹180.57
Reel
₹152.86
Min.: 1
Mult.: 1
: 2,000
3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 976In Stock
Cut Tape
₹273.24
₹204.46
₹187.26
₹168.15
Reel
₹148.09
Min.: 1
Mult.: 1
: 1,000
3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus 1,693In Stock
Cut Tape
₹216.88
₹159.55
₹146.18
₹130.89
Reel
₹111.78
Min.: 1
Mult.: 1
: 2,000
3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1,782In Stock
Cut Tape
₹132.80
₹107.00
₹101.27
₹94.11
Reel
₹89.62
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3,524In Stock
Cut Tape
₹152.86
₹111.78
₹102.23
₹90.09
Reel
₹76.62
Min.: 1
Mult.: 1
: 2,000
3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR
2,872In Stock
Cut Tape
₹103.18
₹74.71
₹67.55
₹59.62
Reel
₹47.96
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1,832In Stock
Cut Tape
₹506.36
₹386.94
₹356.36
₹323.88
Reel
₹283.75
Min.: 1
Mult.: 1
: 2,000
3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1,814In Stock
Cut Tape
₹173.88
₹128.02
₹115.60
₹103.18
Reel
₹84.74
Min.: 1
Mult.: 1
: 2,000
3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2,035In Stock
Cut Tape
₹160.51
₹117.51
₹107.00
₹95.06
Reel
₹78.34
Min.: 1
Mult.: 1
: 2,000
3-State LVCR 2 Circuit 8.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1,989In Stock
Cut Tape
₹171.02
₹126.11
₹114.65
₹102.23
Reel
₹83.60
Min.: 1
Mult.: 1
: 2,000
3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel